
* Images are for reference only
PCSDR74-680M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCSDR74-680M-RC
- JLCPCB Part #
- C17283433
- Package
- SMD,7.3x7.3mm
- Description
- 1.035A 1.19A 318mΩ 68uH ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2245
200+
$0.8876
500+
$0.8586
1000+
$0.8441
Related Products

PCSDR74-681M-RC
Allied Components International
$2.3646

PCSDR74-220M-RC
Allied Components International
$2.3646

PCSDR74-150M-RC
Allied Components International
$2.3646

APCI00070746100T80
Chilisin Elec
$0.2885

PCS74-4R7M-RC
Allied Components International
$2.3646

BPCI000707463R3TA0
Chilisin Elec
$0.2571
Welcome back, may I help you?