
* Images are for reference only
IS46TR81024BL-125KBLA1-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS46TR81024BL-125KBLA1-TR
- JLCPCB Part #
- C17277501
- Package
- TWBGA-78(10x14)
- Description
- -40℃~+95℃ 1.283V~1.45V 800MHz 8Gbit SDRAM DDR3L TWBGA-78(10x14) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.5940
200+
$27.7693
500+
$26.8412
1000+
$26.3820
Related Products
Welcome back, may I help you?