
* Images are for reference only
IS43DR16640C-25DBL-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43DR16640C-25DBL-TR
- JLCPCB Part #
- C17277433
- Package
- TWBGA-84(8x12.5)
- Description
- 0℃~+85℃ 1.7V~1.9V 100mA 10mA 1Gbit 400MHz DDR2 SDRAM Data mask function、Dynamic on-chip termination、Built-in phase-locked loop TWBGA-84(8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9481
200+
$3.5712
500+
$3.4519
1000+
$3.3922
Related Products
Welcome back, may I help you?