* Images are for reference only
MD250S16M3-BP
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MD250S16M3-BP
- JLCPCB Part #
- C17266034
- Package
- -
- Description
- 1.6V@300A 250A 1.6kV - Bridge Rectifiers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MD250S16M3-BP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MD250S16M3-BP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MD250S16M3-BP symbol, PCB footprint from the free EasyEDA PCB design tool.
MD250S16M3-BP datasheets or manufacturer documentation.
Datasheet: MD250S16M3-BP Datasheet (PDF)
Minimum: 1
Full Reel: 60
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SR1045-TP
MCC(Micro Commercial Components)
$0.1436
-
SMCJ58CA-TP
MCC(Micro Commercial Components)
$0.2781
-
SD15C-TP
MCC(Micro Commercial Components)
$0.0806
-
SMAZ5V1-TP
MCC(Micro Commercial Components)
$0.5475
-
US5D-TP
MCC(Micro Commercial Components)
$0.1355
-
MCAC80N045Y-TP
MCC(Micro Commercial Components)
$1.191