
* Images are for reference only
IHLE2525CDER220M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLE2525CDER220M5A
- JLCPCB Part #
- C17264959
- Package
- SMD,7x7mm
- Description
- 174mΩ 2.2A 2.8A 22uH AEC-Q200 ±20% SMD,7x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$2.3248
10+
$1.9874
30+
$1.7754
100+
$1.5585
500+
$1.4605
1000+
$1.4187
Related Products
Welcome back, may I help you?