
* Images are for reference only
ADC12DC080CISQE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC12DC080CISQE/NOPB
- JLCPCB Part #
- C17264383
- Package
- WQFN-60(9x9)
- Description
- -40℃~+85℃ 0.5LSB 12 2 3V 80MHz 输入缓冲器 WQFN-60(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.4482
204+
$22.9229
504+
$22.1563
996+
$21.7778
Welcome back, may I help you?