
* Images are for reference only
AWH 34G-0232-T
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- AWH 34G-0232-T
- JLCPCB Part #
- C17263233
- Package
- Plugin
- Description
- -40℃~+105℃ 17 1kV 2 2.54mm 2.54mm 2x17P 34P 3A Brass Gray Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7675
216+
$2.3015
504+
$2.2240
1008+
$2.1869
Welcome back, may I help you?