
* Images are for reference only
AWH 34G-0202-T
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- AWH 34G-0202-T
- JLCPCB Part #
- C17462887
- Package
- Plugin
- Description
- -40℃~+105℃ 17 1kV 2 2.54mm 2.54mm 2x17P 34P 3A Brass Gray Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1953
180+
$1.2753
480+
$1.2334
1020+
$1.2109
Related Products