This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AWHW2 26G-0202

Extended
Manufacturer
Assmann WSW Components
MFR.Part #
AWHW2 26G-0202
JLCPCB Part #
C17260892
Package
Plugin
Description
-40℃~+105℃ 1.5A 13 2 26P 2mm 2mm 2x13P 500V Black Brass Gold Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 17

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8745
204+ $0.7485
493+ $0.7243
1003+ $0.7114
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons