This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLE82642EXUMA2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLE82642EXUMA2
JLCPCB Part #
C17259926
Package
-
Description
-40℃~+150℃ 1Mbps 5V Interrupt generation、Fail-safe、Wake-up function、Power-up/reset configuration - Interface - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.6429
200+ $4.2466
500+ $4.1053
1000+ $4.0346

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons