
* Images are for reference only
ALD810021SCLI
Extended
- Manufacturer
- Advanced Linear Devices
- MFR.Part #
- ALD810021SCLI
- JLCPCB Part #
- C17244391
- Package
- SOIC-16
- Description
- -40℃~+85℃ 10.6V 17000MΩ@1.70V 2.12V@1uA 4 N-Channel 500mW SOIC-16 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9277
200+
$4.3605
500+
$4.2143
1000+
$4.1437
Welcome back, may I help you?