
* Images are for reference only
IS45S16320D-7CTLA2-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS45S16320D-7CTLA2-TR
- JLCPCB Part #
- C17234657
- Package
- TSOP-54-10.2mm
- Description
- -40℃~+105℃ 143MHz 3.3V 512Mbit TSOP-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.6499
200+
$19.0123
500+
$18.3783
1500+
$18.0637
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS45S16320F-7CTLA2-TR
ISSI(Integrated Silicon Solution)
$19.4575

IS45S16320D-7CTLA1-TR
ISSI(Integrated Silicon Solution)
$47.4548

IS45S16320D-7TLA2-TR
ISSI(Integrated Silicon Solution)
$59.7403

IS45S16320F-6CTLA1
ISSI(Integrated Silicon Solution)
$32.3011

IS45S16320D-7CTLA1
ISSI(Integrated Silicon Solution)
$51.9537

IS45S16320F-7CTLA1-TR
ISSI(Integrated Silicon Solution)
$27.9812
Welcome back, may I help you?