
* Images are for reference only
AWH 24A-0202-T
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- AWH 24A-0202-T
- JLCPCB Part #
- C17231760
- Package
- Push-Pull
- Description
- -40℃~+105℃ 12 2 2.54mm 2.54mm 24P 2x12P 3A Brass Gray Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2974
200+
$2.5132
500+
$2.4292
1000+
$2.3872
Welcome back, may I help you?