
* Images are for reference only
AWHW 40G-SMD
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- AWHW 40G-SMD
- JLCPCB Part #
- C17219150
- Package
- SMD
- Description
- -40℃~+105℃ 1kV 2 2.54mm 2.54mm 20 2x20P 3A 40P Black Brass Gold Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1096
198+
$1.2407
504+
$1.1989
999+
$1.1796