
* Images are for reference only
PCHC420Z2-1R2M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCHC420Z2-1R2M-RC
- JLCPCB Part #
- C17202305
- Package
- SMD,4.5x4.1mm
- Description
- 1.2uH 30mΩ 4.2A 7A ±20% SMD,4.5x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3646
200+
$0.9439
500+
$0.9117
1000+
$0.8972
Related Products
Welcome back, may I help you?