This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCS2012J225CS

Extended
Manufacturer
Samsung Electro-Mechanics
MFR.Part #
RCS2012J225CS
JLCPCB Part #
C17197179
Package
0805
Description
-55℃~+155℃ 125mW 2.2MΩ Thick Film Resistor ±100ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 807

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0286
200+ $0.0115
500+ $0.0111
1000+ $0.0109
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons