
* Images are for reference only
752091153GPTR7
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 752091153GPTR7
- JLCPCB Part #
- C1738894
- Package
- SMD-9P,2x13.1mm
- Description
- 15kΩ 8 80mW 9 ±2% ±200ppm/℃ SMD-9P,2x13.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7100
200+
$0.6630
500+
$0.6388
1000+
$0.6276
Related Products
Welcome back, may I help you?