This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

752081472GPTR7

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
752081472GPTR7
JLCPCB Part #
C1738876
Package
SMD-8P,2x11.8mm
Description
4.7kΩ 7 8 80mW ±2% ±200ppm/℃ SMD-8P,2x11.8mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7080
200+ $0.6623
500+ $0.6381
1000+ $0.6268
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons