This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX5491SC03200+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX5491SC03200+T
JLCPCB Part #
C1738423
Package
SOT-23-3
Description
2 3 7.143kΩ、22.86kΩ 87.5mW ±35ppm/℃ SOT-23-3 Resistor Networks, Arrays
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2737
200+ $2.0405
500+ $1.9698
1000+ $1.9345

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons