
* Images are for reference only
752105131APTR13
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 752105131APTR13
- JLCPCB Part #
- C1738320
- Package
- SMD-10P,2x14.4mm
- Description
- 10 16 220Ω、330Ω 80mW ±100ppm/℃ ±2% SMD-10P,2x14.4mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6620
200+
$0.6445
500+
$0.6219
1000+
$0.6105
Related Products
Welcome back, may I help you?