This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

767143151GPTR13

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
767143151GPTR13
JLCPCB Part #
C1738165
Package
SOIC-14-5.6mm
Description
14 150Ω 200mW 7 ±100ppm/℃ ±2% SOIC-14-5.6mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3014
200+ $0.5045
500+ $0.4869
1000+ $0.4772
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons