
* Images are for reference only
B-2100S30P-B110
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- B-2100S30P-B110
- JLCPCB Part #
- C169817
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.54mm 2x15P 30P 3A 3mm 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 913
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 813
In-stock Item Pricing
Qty Unit Price
1+
$0.1929
50+
$0.1529
300+
$0.1358
600+
$0.1145
2400+
$0.1048
5100+
$0.0992
Welcome back, may I help you?