
* Images are for reference only
180351-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 180351-5
- JLCPCB Part #
- C6391931
- Package
- -
- Description
- 0.81mm 10~12 19mm 3.4mm~5.1mm 7.7mm Blade Terminal No Phosphor bronze Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 230
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 230
In-stock Item Pricing
Qty Unit Price
1+
$0.5130
10+
$0.4178
30+
$0.3759
100+
$0.3242
500+
$0.3017
1000+
$0.2888
Related Products
Welcome back, may I help you?