
* Images are for reference only
179227-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 179227-1
- JLCPCB Part #
- C392419
- Package
- -
- Description
- 0.93mm~1.5mm 125V 22~26 Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39531
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 39531
In-stock Item Pricing
Qty Unit Price
1+
$0.0141
500+
$0.0111
1500+
$0.0095
10000+
$0.0077
20000+
$0.0069
50000+
$0.0064
Related Products
Welcome back, may I help you?