
* Images are for reference only
178MU0018
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 178MU0018
- JLCPCB Part #
- C18164642
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+125℃ 10uF 16V 6Ω@120kHz ±10% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.1202
50+
$0.0951
150+
$0.0825
500+
$0.0731
2000+
$0.0655
4000+
$0.0617
Related Products
Welcome back, may I help you?