
* Images are for reference only
178803-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 178803-6
- JLCPCB Part #
- C478492
- Package
- P=3.81mm
- Description
- -55℃~+105℃ 2 2x6P 3.81mm 6 Black Non-Latching UL94V-0 Without Fins P=3.81mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.3404
10+
$1.1132
30+
$0.9892
100+
$0.8474
500+
$0.7862
1000+
$0.7572
Related Products
Welcome back, may I help you?