
* Images are for reference only
178125-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 178125-1
- JLCPCB Part #
- C392413
- Package
- P=7.92mm
- Description
- -30℃~+105℃ 1 1x2P 2 7.92mm Locking UL94V-0 White Without Fins P=7.92mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 875
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 875
In-stock Item Pricing
Qty Unit Price
1+
$0.1457
50+
$0.1173
150+
$0.1031
1000+
$0.0889
2000+
$0.0804
5000+
$0.0760
Related Products
Welcome back, may I help you?