
* Images are for reference only
1778599
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1778599
- JLCPCB Part #
- C5173841
- Package
- Plugin,P=2.5mm
- Description
- 1 1x6P 2.5mm 50V 6 6A 6P Black Board Side/Socket - Closed Through Hole 插件,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 158
Minimum: 1
Full Reel: 330
$0.01
Add To List
Available Order Qty: 156
In-stock Item Pricing
Qty Unit Price
1+
$1.9203
10+
$1.6658
30+
$1.5272
100+
$1.3694
500+
$1.3001
1000+
$1.2679
Welcome back, may I help you?