
* Images are for reference only
1771059
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1771059
- JLCPCB Part #
- C17632130
- Package
- SMD,P=2.5mm
- Description
- 1 150V 2.5mm 5 5A 5P Black Surface Mount,Vertical SMD,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 770
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1707
200+
$0.4680
500+
$0.4519
770+
$0.4439