
* Images are for reference only
1776244-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776244-2
- JLCPCB Part #
- C5171566
- Package
- Plugin,P=5mm
- Description
- 1 10A 14~22 1x2P 2 2P 300V 5mm Blue Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.2067
10+
$1.0246
30+
$0.9231
100+
$0.8104
500+
$0.7588
800+
$0.7363
Welcome back, may I help you?