
* Images are for reference only
1776244-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1776244-6
- JLCPCB Part #
- C5873475
- Package
- Plugin,P=5mm
- Description
- 1 10A 300V 5mm 6 Blue Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5912
300+
$1.0346
600+
$0.9992
900+
$0.9832
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →