
* Images are for reference only
BL-HUB37A-AV-TRB
Extended
- Manufacturer
- BrtLed(Bright LED Elec)
- MFR.Part #
- BL-HUB37A-AV-TRB
- JLCPCB Part #
- C165980
- Package
- 0402
- Description
- -40℃~+85℃ 120° 20mA 2V 50mW 50mcd 632nm 645nm Discrete Diode Red Water Clear 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12740
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12655
In-stock Item Pricing
Qty Unit Price
1+
$0.0299
200+
$0.0232
600+
$0.0193
3000+
$0.0180
9000+
$0.0161
21000+
$0.0151
Related Products
Welcome back, may I help you?