
* Images are for reference only
500SAAA12M0000ACF
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- 500SAAA12M0000ACF
- JLCPCB Part #
- C1675967
- Package
- SMD4032-4P
- Description
- 0℃~+70℃ 12MHz 24mA 3.3V CMOS SMD4032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0070
200+
$0.7767
500+
$0.7492
1000+
$0.7363
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?