
* Images are for reference only
515FCA200M000BAG
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- 515FCA200M000BAG
- JLCPCB Part #
- C1681395
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 2.5V 200MHz 26mA ±20ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6469
200+
$3.7340
500+
$3.6021
1000+
$3.5378
Related Products