
* Images are for reference only
1766246
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1766246
- JLCPCB Part #
- C92142
- Package
- Push-Pull,P=7.62mm
- Description
- 1 15A 1x3P 3 300V 3P 7.62mm Board Side/Socket - Closed Green Right-Angle 弯插,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.7588
10+
$0.6187
30+
$0.5494
250+
$0.4624
500+
$0.4205
1000+
$0.3996
Welcome back, may I help you?