
* Images are for reference only
1821119
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1821119
- JLCPCB Part #
- C6394835
- Package
- Plugin,P=2.54mm
- Description
- 1 150V 2.54mm 20~26 4 4P 6A Black Male Plug Through Hole 插件,P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.9791
10+
$6.8025
30+
$6.6837
100+
$6.5665
Related Products
Welcome back, may I help you?