
* Images are for reference only
CD431-G
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- CD431-G
- JLCPCB Part #
- C164908
- Package
- SOT-23
- Description
- -25℃~+85℃ 100mA 1mA 2.5V~36V 50ppm/℃ Adjustable Parallel ±0.5% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 195
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0574
100+
$0.0460
300+
$0.0403
3000+
$0.0349
6000+
$0.0315
9000+
$0.0298
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?