
* Images are for reference only
1759503-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1759503-1
- JLCPCB Part #
- C442620
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 0.8mm 52P Copper alloy Gold Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3326
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 3290
In-stock Item Pricing
Qty Unit Price
1+
$1.7092
10+
$1.4857
30+
$1.3635
100+
$1.2236
400+
$1.1047
800+
$1.0757
Related Products
Welcome back, may I help you?