
* Images are for reference only
MAX3205EATE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3205EATE+
- JLCPCB Part #
- C1665932
- Package
- TQFN-16(3x3)
- Description
- -40℃~+125℃ 100nA 3.2pF 6 ESD IEC 61000-4-2 Unidirectional TQFN-16(3x3) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5852
200+
$0.6136
500+
$0.5927
1000+
$0.5814
Related Products
Welcome back, may I help you?