This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX4017ESA+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX4017ESA+
JLCPCB Part #
C1346434
Package
SOIC-8
Description
-40℃~+85℃ -5.5V~-1.575V、1.575V~5.5V 10nV/√Hz@10kHz 11V 120mA 2 200MHz 3.15V~11V 4mV 5.4uA 5.5mA 600V/us 8uV/℃ Rail-to-rail output SOIC-8 Video Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6182
200+ $1.4010
500+ $1.3512
1000+ $1.3271

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons