
* Images are for reference only
1747052-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1747052-1
- JLCPCB Part #
- C531775
- Package
- Plugin,P=7.92mm
- Description
- -30℃~+105℃ 1 10A 1x2P 2 2P 300V 7.92mm Copper alloy Through Hole Tin UL94V-0 插件,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 447
In-stock Item Pricing
Qty Unit Price
1+
$0.2715
50+
$0.2156
250+
$0.1916
500+
$0.1617
2500+
$0.1484
5000+
$0.1404
Related Products
Welcome back, may I help you?