
* Images are for reference only
1746894-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1746894-1
- JLCPCB Part #
- C499017
- Package
- P=4mm
- Description
- -40℃~+130℃ 1 1x2P 2 4mm Black PBT UL94HB Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 989
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 989
In-stock Item Pricing
Qty Unit Price
1+
$0.7121
10+
$0.5816
30+
$0.5156
100+
$0.4511
500+
$0.3931
1000+
$0.3738
Related Products
Welcome back, may I help you?