
* Images are for reference only
174463-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 174463-2
- JLCPCB Part #
- C219223
- Package
- P=3.5mm
- Description
- -30℃~+105℃ 1 1x2P 2 3.5mm Black Non-Latching PBT Without Fins P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8040
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 8040
In-stock Item Pricing
Qty Unit Price
1+
$0.2283
50+
$0.1906
150+
$0.1686
500+
$0.1486
2500+
$0.1396
5000+
$0.1342
Related Products
Welcome back, may I help you?