
* Images are for reference only
EKXJ421ELL560MK45S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXJ421ELL560MK45S
- JLCPCB Part #
- C1641622
- Package
- Plugin,D12.5xL45mm
- Description
- -25℃~+105℃ 1.475A@100kHz 12.5mm 12000hrs@105℃ 420V 45mm 56uF 5mm ±20% 插件,D12.5xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0695
250+
$0.4146
500+
$0.4001
1000+
$0.3920
Welcome back, may I help you?