EKXL421ELL820MK45S
Extended
* Images are for reference only

EKXL421ELL820MK45S

Attributes
Value
MFR.Part #
EKXL421ELL820MK45S
JLCPCB Part #
C1601290
Package
Plugin,D12.5xL45mm
Description
-40℃~+105℃ 12.5mm 12000hrs@105℃ 420V 45mm 5mm 660mA@120Hz 82uF ±20% 插件,D12.5xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNCC(Nippon Chemi-Con)
PackagePlugin,D12.5xL45mm
Operating Temperature-40℃~+105℃
Lifetime12000hrs@105℃
Pin Spacing5mm
Voltage Rating420V
Height - Seated (Max)45mm
Tolerance±20%
Capacitance82uF
Ripple Current660mA@120Hz
Diameter12.5mm