
* Images are for reference only
CL21B475KLB6PJE
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CL21B475KLB6PJE
- JLCPCB Part #
- C16194947
- Package
- 0805
- Description
- 35V 4.7uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 629
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 626
In-stock Item Pricing
Qty Unit Price
1+
$0.2052
50+
$0.1713
150+
$0.1569
500+
$0.1387
2000+
$0.1305
4000+
$0.1257
Related Products
Welcome back, may I help you?