
* Images are for reference only
1731070067
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1731070067
- JLCPCB Part #
- C17601786
- Package
- Plugin
- Description
- -55℃~+130℃ 2 21P 5A Green Male Panel Mount Power and Signal Hybrid D-Sub 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$11.7487
10+
$11.3717
Welcome back, may I help you?