
* Images are for reference only
DE2B3KY221KN3AM02F
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE2B3KY221KN3AM02F
- JLCPCB Part #
- C161036
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 220pF 250V X1,Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 153
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0726
100+
$0.0589
300+
$0.0520
900+
$0.0468
5400+
$0.0427
9900+
$0.0408
19800+
$0.0403
39600+
$0.0400
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?