
* Images are for reference only
DE1E3KX102MN4AP01F
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE1E3KX102MN4AP01F
- JLCPCB Part #
- C161017
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 1nF 300V、440V X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 257
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0432
200+
$0.0349
500+
$0.0302
2000+
$0.0274
10000+
$0.0250
20000+
$0.0237
40000+
$0.0234
80000+
$0.0233
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?