
* Images are for reference only
172343-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 172343-1
- JLCPCB Part #
- C392378
- Package
- P=4.2mm
- Description
- -20℃~+105℃ 1 1x2P 2 4.2mm Non-Latching UL94V-2 Without Fins earthy yellow P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2151
50+
$0.1780
150+
$0.1621
500+
$0.1378
2500+
$0.1291
5000+
$0.1238
Related Products
Welcome back, may I help you?